TLE2082AMFKB

Not Assigned
TLE2082AMFKB

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET-Input High Speed Dual Operational Amplifier 20-LCCC -55 to 125

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
2 Channel
9.4 MHz
35 V/us
4 mV
175 nA
19 V, 38 V
2.25 V, 4.5 V
3.9 mA
48 mA
70 dB
28 nV/sqrt Hz
LCCC-20
SMD/SMT
No Shutdown
- 55 C
+ 125 C
2.8 fA
TLE2082AM
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 19 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 1.375 W
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
USHTS:
8542330001

Availability

Stock:
Not Available