TLC6C5912PWR

Texas Instruments
595-TLC6C5912PWR
TLC6C5912PWR

Mfr.:

Description:
LED Lighting Driver ICs TLC6C5912 12-channel Shift-Register LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost
50 mA
TSSOP-20
5.5 V
3 V
10 MHz
40 V
TLC6C5912
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: With Dimming
Features: Thermal Shutdown
High Level Output Current: - 4 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 4 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Output Type: Open Drain
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 170 uA
Type: Shift Register
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers

Texas Instruments TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers are monolithic, medium-voltage, low-current power  8- or 12-bit shift registers designed for use in systems that require relatively moderate load power, such as LEDs. TI TLC6C598  contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register while TLC6C5912-Q1 contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current capabilities when VCC = 5V. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2000V of ESD protection when tested using the human-body model and the 200V machine model. TI TLC6C59x is designed for operation over the operating ambient temperature range of -40°C to 125°C. These TI shift register LED drivers are designed for use in instrumentation clusters, tell-tale lamps and LED illumination and control. The TLC6C59x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.072

Stock:
3.072 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 2000)
0,817 € 1.634,00 €
0,799 € 3.196,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩