TLC5971PWPR

Texas Instruments
595-TLC5971PWPR
TLC5971PWPR

Mfr.:

Description:
LED Display Drivers 12Ch16B ES-PWM RGB L ED Driver A 595-TLC A 595-TLC5971PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-20
4 mA
SMD/SMT
- 40 C
+ 85 C
TLC5971
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Fault Detection, Internal GS Clock, LED Open Detection, PWM LED Driver, Power Good/Error Flag
High Level Output Current: - 2 mA
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3.1 V to 3.5 V
Pd - Power Dissipation: 3.121 W
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,16 € 3,16 €
2,37 € 23,70 €
2,17 € 54,25 €
1,94 € 194,00 €
1,84 € 460,00 €
1,81 € 905,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 2000)
1,66 € 3.320,00 €
1,63 € 6.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,95 €
Min:
1

Similar Product

Texas Instruments TLC5971PWP
Texas Instruments
LED Display Drivers 12Ch 16B ES-PWM RGB LED Driver A 595-TLC A 595-TLC5971PWPR