TLC5947DAP

Texas Instruments
595-TLC5947DAP
TLC5947DAP

Mfr.:

Description:
LED Lighting Driver ICs 24Ch 12B PWM LED Drv r A 595-TLC5947DAPR A 595-TLC5947DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
Boost
30 mA
HTSSOP-32
5.5 V
3 V
30 MHz
30 V
TLC5947
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Internal GS Clock, PWM LED Driver, Thermal Shutdown
High Level Output Current: - 3 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 3 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Output Type: Constant Current
Pd - Power Dissipation: 5.318 W
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: LED Lighting Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Supply Current - Max: 90 mA
Type: Linear
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
3,78 € 37,80 €
3,31 € 82,75 €
3,05 € 280,60 €
2,80 € 772,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,80 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,81 €
Min:
1

Similar Product

Texas Instruments TLC5947DAPR
Texas Instruments
LED Lighting Driver ICs 24Ch 12B PWM LED Drv r A 595-TLC5947DAP A 595-TLC5947DAP