TLC5946PWP

Texas Instruments
595-TLC5946PWP
TLC5946PWP

Mfr.:

Description:
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5946PW A 595-TLC5946PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
45 mA
SMD/SMT
- 40 C
+ 85 C
TLC5946
Tube
Brand: Texas Instruments
Features: Dot Correction, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 5 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.958 W
Product Type: LED Display Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,08 € 20,80 €
1,90 € 95,00 €
1,71 € 171,00 €
1,62 € 405,00 €
1,57 € 785,00 €
1,50 € 1.500,00 €
1,45 € 3.625,00 €
1,43 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,39 €
Min:
1

Similar Product

Texas Instruments TLC5946PWPR
Texas Instruments
LED Display Drivers 16Ch 12B PWM LED Dri ver A 595-TLC5946PW A 595-TLC5946PWP