TLC5916IPW

Texas Instruments
595-TLC5916IPW
TLC5916IPW

Mfr.:

Description:
LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
120 mA
TSSOP-16
5.5 V
3 V
30 MHz
20 V
TLC5916
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: Constant Current, Thermal Shutdown
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 900 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Current - Max: 22 mA
Type: Linear
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,22 € 12,20 €
0,998 € 24,95 €
0,972 € 87,48 €
0,946 € 255,42 €
0,912 € 492,48 €
0,851 € 919,08 €
0,814 € 1.758,24 €
0,799 € 4.314,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,29 €
Min:
1

Similar Product

Texas Instruments TLC5916IPWR
Texas Instruments
LED Lighting Driver ICs 8B Constant-Current LED Sink Driver A 59 A 595-TLC5916IPW