TLC3704CDR

Texas Instruments
595-TLC3704CDR
TLC3704CDR

Mfr.:

Description:
Analog Comparators Quad Micropower Push -Pull Output A 595- A 595-TLC3704CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
20 uA
20 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC3704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 950 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 200 mV to 14.5 V
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,858 € 214,50 €
0,826 € 413,00 €
0,823 € 823,00 €
Full Reel (Order in multiples of 2500)
0,77 € 1.925,00 €
0,753 € 3.765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments TLC3704CD
Texas Instruments
Analog Comparators Quad Voltage
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.