TLC3702CP

Texas Instruments
595-TLC3702CP
TLC3702CP

Mfr.:

Description:
Analog Comparators Dual LP Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
40 uA
8 mA
5 mV
5 pA
- 55 C
+ 125 C
TLC3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 1 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,35 € 13,50 €
1,14 € 57,00 €
1,06 € 106,00 €
0,998 € 249,50 €
0,955 € 477,50 €
0,937 € 937,00 €
0,929 € 2.322,50 €
0,894 € 4.470,00 €