TLC352IPW

Texas Instruments
595-TLC352IPW
TLC352IPW

Mfr.:

Description:
Analog Comparators Dual Low Vltg LinCMOS Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
CMOS, TTL
200 ns
Differential
1.4 V
16 V
200 uA
6 mA
5 mV
5 pA
- 40 C
+ 85 C
TLC352
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 pA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,821 € 246,30 €
0,789 € 473,40 €
0,78 € 819,00 €
0,73 € 1.861,50 €
0,715 € 3.646,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments TLC352IPWR
Texas Instruments
Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352IPW