TLC271ACDR

Texas Instruments
595-TLC271ACDR
TLC271ACDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
3.6 V/us
5 mV
60 pA
16 V
3 V
950 uA
10 mA
85 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
TLC271A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 725 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7.739

Stock:
7.739 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,818 € 81,80 €
0,769 € 192,25 €
0,74 € 370,00 €
0,734 € 734,00 €
Full Reel (Order in multiples of 2500)
0,729 € 1.822,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments TLV9101IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati