TLC251CP

Texas Instruments
595-TLC251CP
TLC251CP

Mfr.:

Description:
Operational Amplifiers - Op Amps Programmable L A 595 -TLV9101IDBVR A 595 A 595-TLV9101IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.7 MHz
5.3 V/us
10 mV
60 pA
16 V
1.4 V
950 uA
88 dB
30 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TLC251
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
3,93 € 39,30 €
3,61 € 180,50 €
3,28 € 328,00 €
2,98 € 745,00 €

Similar Product

Texas Instruments TLV9101IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati