TLC2274AMFKB

595-TLC2274AMFKB
TLC2274AMFKB

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
4 Channel
2.18 MHz
3.6 V/us
950 uV
60 pA
8 V, 16 V
2.2 V, 4.4 V
6 mA
5 mA
70 dB
50 nV/sqrt Hz
LCCC-20
SMD/SMT
No Shutdown
- 55 C
+ 125 C
0.0006 pA
TLC2274AM
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 104.86 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: