TLC2274ACPWR

Texas Instruments
595-TLC2274ACPWR
TLC2274ACPWR

Mfr.:

Description:
Precision Amplifiers Quad Low Noise R/R A 595-TLC2274ACPW A 5 A 595-TLC2274ACPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.25 MHz
3.6 V/us
300 uV
1 pA
16 V
4.4 V
4.8 mA
50 mA
75 dB
9 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC2274A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 104.86 dB
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.461
Expected 10/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,28 € 22,80 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,74 € 870,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3.140,00 €
1,53 € 6.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,65 €
Min:
1

Similar Product

Texas Instruments TLC2274ACPW
Texas Instruments
Precision Amplifiers Quad LinCMOS R/R
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.