TLC072CDGN

Texas Instruments
595-TLC072CDGN
TLC072CDGN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLC072
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 2.37 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 120 dB
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,06 € 20,60 €
1,73 € 43,25 €
1,64 € 131,20 €
1,58 € 379,20 €
1,44 € 806,40 €
1,42 € 1.476,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments TLC072CDGNR
Texas Instruments
Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CDGN