TL7705CP-B

Texas Instruments
595-TL7705CP-B
TL7705CP-B

Mfr.:

Description:
Supervisory Circuits Supply Voltage Super visor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
4.55 V
1 Input
Active High, Active Low
No Manual Reset
No Watchdog
No Backup
270 ns
18 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Unit Weight: 674,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
300
Expected 1/28/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,52 € 45,20 €
4,02 € 201,00 €
3,79 € 379,00 €
3,61 € 902,50 €
3,51 € 1.755,00 €
3,39 € 3.390,00 €
3,33 € 8.325,00 €