TL7705BID

Texas Instruments
595-TL7705BID
TL7705BID

Mfr.:

Description:
Supervisory Circuits 4.55V Monitor A 595- TL7705BIDR A 595-TL A 595-TL7705BIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.55 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2.2 %
TL7705B
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 4.6 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Undervoltage Threshold: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.920

Stock:
3.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,83 € 28,30 €
2,59 € 64,75 €
2,29 € 171,75 €
2,20 € 660,00 €
2,14 € 2.247,00 €
2,08 € 5.304,00 €
2,03 € 10.200,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,02 €
Min:
1

Similar Product

Texas Instruments TL7705BIDR
Texas Instruments
Supervisory Circuits Sngl SVS f/5V System w/Prg Time Delay A A 595-TL7705BID