TL494CPWR

Texas Instruments
595-TL494CPWR
TL494CPWR

Mfr.:

Description:
Switching Controllers PWM Controller A 595 -TL494CPW A 595-TL4 A 595-TL494CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Push-Pull
2 Output
300 kHz
45 %
40 V
200 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 40 ns
Product Type: Switching Controllers
Rise Time: 100 ns
Series: TL494
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.367

Stock:
3.367 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,284 € 0,28 €
0,215 € 2,15 €
0,199 € 4,98 €
0,181 € 18,10 €
0,173 € 43,25 €
0,168 € 84,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2000)
0,161 € 322,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments TL494CPW
Texas Instruments
Switching Controllers Control Circuit
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.