TL431ACD

Texas Instruments
595-TL431ACD
TL431ACD

Mfr.:

Description:
Voltage References Adj Shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable Precision References
Adjustable
1 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Tube
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 600 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL431/TL432 Precision Programmable References

Texas Instruments TL431/TL432 Precision Programmable References are three-terminal, adjustable shunt regulators featuring specified thermal stability over functional automotive, commercial, and military temperature ranges. The output voltage can be selected to any value between Vref (about 2.5V) and 36V, utilizing two external resistors.

In Stock: 40.760

Stock:
40.760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,537 € 5,37 €
0,435 € 10,88 €
0,41 € 30,75 €
0,39 € 117,00 €
0,378 € 198,45 €
0,335 € 351,75 €
0,33 € 841,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Similar Product

Texas Instruments TL431ACDR
Texas Instruments
Voltage References Adj Shunt A 595-TL43 1ACD A 595-TL431ACD A 595-TL431ACD