TL331KDBVT

Texas Instruments
595-TL331KDBVT
TL331KDBVT

Mfr.:

Description:
Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector, Open Drain
1.3 us
Differential
2 V
36 V
700 uA
5 mV
250 nA
- 40 C
+ 105 C
TL331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL331/TL331B/TL391B/TL331B-Q1 Single Comparators

Texas Instruments TL331/TL331B/TL391B/TL331B-Q1 Single Comparators provide outstanding value for cost-sensitive applications. These device's features include lower offset voltage, higher supply voltage capability, lower supply current, and lower input bias current. The TL331/TL331B/TL391B/TL331B-Q1 also includes lower propagation delay, wider temperature range, and improved 2kV ESD performance with drop-in replacement convenience. The Texas Instruments TL331B is a drop-in improved replacement for the TL331I and TL331K versions. The TL391B provides an alternate pinout of the TL331B to replace competitive devices.

In Stock: 47.806

Stock:
47.806 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,802 € 80,20 €
Full Reel (Order in multiples of 250)
0,697 € 174,25 €
0,672 € 336,00 €
0,661 € 661,00 €
0,642 € 1.605,00 €
0,626 € 3.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,43 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments TL331KDBVR
Texas Instruments
Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVT A 5 A 595-TL331KDBVT