TL16C2752IFN

Texas Instruments
595-TL16C2752IFN
TL16C2752IFN

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2752IFNR A 595-TL16C2752IFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2752
Factory Pack Quantity: 26
Subcategory: Interface ICs
Type: IrDA/RS-485
Unit Weight: 2,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
6,70 € 67,00 €
6,23 € 161,98 €
5,74 € 596,96 €
5,38 € 1.398,80 €
5,31 € 2.761,20 €
5,25 € 4.914,00 €
2.808 Quote