TL034AIN

Texas Instruments
595-TL034AIN
TL034AIN

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA4990IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.1 MHz
3.2 V/us
580 uV
2 pA
30 V
10 V
870 uA
40 mA
94 dB
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
TL034A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Pd - Power Dissipation: 34 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
6,60 € 66,00 €
6,13 € 153,25 €
5,11 € 511,00 €
5,10 € 1.275,00 €
3.000 Quote

Similar Product

Texas Instruments OPA4990IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 40-V 1.1-MHz l ow-power (0.12 mA) o