THS7372IPWR

Texas Instruments
595-THS7372IPWR
THS7372IPWR

Mfr.:

Description:
Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPW A 595-TH A 595-THS7372IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7372
4 Channel
66 MHz
5.5 V
2.7 V
28.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7372PWEVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.537

Stock:
1.537 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,08 € 1,08 €
0,783 € 7,83 €
0,708 € 17,70 €
0,625 € 62,50 €
0,587 € 146,75 €
0,562 € 281,00 €
0,538 € 538,00 €
Full Reel (Order in multiples of 2000)
0,522 € 1.044,00 €
0,51 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments THS7372IPW
Texas Instruments
Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPWR A 595-T A 595-THS7372IPWR