THS4541RGTEVM

Texas Instruments
595-THS4541RGTEVM
THS4541RGTEVM

Mfr.:

Description:
Amplifier IC Development Tools THS4541 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
THS4541
2.7 V to 5.4 V
Brand: Texas Instruments
Description/Function: THS4541 evaluation module
For Use With: THS4541
Operating Supply Current: 10 mA
Product Type: Amplifier IC Development Tools
Series: THS4541RGT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €