THS4535RUNR

Texas Instruments
595-THS4535RUNR
THS4535RUNR

Mfr.:

Description:
Differential Amplifiers High-precision 80MH z CMOS fully differe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
1 Channel
80 MHz
57 V/us
114 dB
60 mA
20 pA
1.4 mV
5.5 V
2.7 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: DEM-FDA-DGK-EVM
Gain: 1 V/V
Input Type: Single Ended
Ios - Input Offset Current: 20 pA
Output Type: Differential
Product Type: Differential Amplifiers
Settling Time: 150 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,754 € 2.262,00 €