THS4531AIRUNT

Texas Instruments
595-THS4531AIRUNT
THS4531AIRUNT

Mfr.:

Description:
Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4531A
1 Channel
27 MHz
220 V/us
116 dB
26 mA
210 nA
1 mV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
WQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS4531 Low Power Fully-Differential Amplifier

Texas Instruments THS4531 is an ultra-low-power, fully-differential amplifier with an input common-mode range below the negative rail and rail-to-rail output. This op amp is designed for low-power data acquisition systems and high-density applications in which power consumption and dissipation are critical.

In Stock: 3.173

Stock:
3.173 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,46 € 4,46 €
3,40 € 34,00 €
3,13 € 78,25 €
3,02 € 302,00 €
Full Reel (Order in multiples of 250)
2,55 € 637,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments THS4531AIRUNR
Texas Instruments
Differential Amplifiers Ultra Low Power RRO Fully-Differential A A 595-THS4531AIRUNT