TDA2SGBRQABCRQ1

Texas Instruments
595-TDA2SGBRQABCRQ1
TDA2SGBRQABCRQ1

Mfr.:

Description:
Processors - Application Specialised SoC processor w/ hig hly-featured graphi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-760
TDA2SG
ARM Cortex A15
2 Core
32 bit
500 MHz, 750 MHz
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Interface Type: I2C, SATA, SPI
Memory Type: DDR2, DDR3, DDR3L
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 250
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
89,80 € 22.450,00 €