TDA2PHFUQAPBQ1

Texas Instruments
595-TDA2PHFUQAPBQ1
TDA2PHFUQAPBQ1

Mfr.:

Description:
Processors - Application Specialised High performance SoC family w/ options for graphics, imaging, video and vision acceleration for ADAS 784-FCBGA -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-784
TDA2P-ACD
Mono, Stereo, Tri-Optic Front Camera
ARM Cortex-A15
2 Core
32 bit/16 bit
1.5 GHz
32 kB
32 kB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Development Kit: TDA2PXEVM
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 3.3 V
Interface Type: GPIO, I2C, PCIe, SATA, SPI, UART
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: DDR2, DDR3, DDR3L
Moisture Sensitive: Yes
Number of Timers/Counters: 16 x 32 bit
Processor Series: TDA2Px
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,26 € 22.862,40 €