TCA9535PWR

Texas Instruments
595-TCA9535PWR
TCA9535PWR

Mfr.:

Description:
Interface - I/O Expanders Remt 16Bit I2C SMBus Lo-Pwr I/O Expndr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9535
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: TCA9535
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA9535 Low-Power I/O Expander

Texas Instruments TCA9535 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The Texas Instruments TCA9535 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active-high or active-low operation) registers. When the power is turned on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits.

In Stock: 151

Stock:
151
Can Dispatch Immediately
On Order:
18.000
Expected 12/10/2026
14.000
Expected 1/28/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 2000)
0,845 € 1.690,00 €
0,826 € 3.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩