TAS5719PHP

Texas Instruments
595-TAS5719PHP
TAS5719PHP

Mfr.:

Description:
Audio Amplifiers Dig In stereo amp A 595-TAS5719PHPR A 59 A 595-TAS5719PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
15 W
0.13 %
HTQFP-48
8 Ohms
3 V
3.6 V
0 C
+ 85 C
SMD/SMT
TAS5719
Tray
Brand: Texas Instruments
Development Kit: TAS5719EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
6,17 € 61,70 €
5,73 € 143,25 €
5,23 € 523,00 €
4,93 € 1.232,50 €
4,86 € 2.430,00 €
4,80 € 4.800,00 €
4,68 € 11.700,00 €