TAS5112ADCA

Texas Instruments
595-TAS5112ADCA
TAS5112ADCA

Mfr.:

Description:
Audio Amplifiers Digital Amp Power St age

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
62 W
0.025 %
HTSSOP-56
8 Ohms
0 C
+ 70 C
SMD/SMT
TAS5112A
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 1.063,65 €