TAS3108DCPR

Texas Instruments
595-TAS3108DCPR
TAS3108DCPR

Mfr.:

Description:
Audio DSPs 8-Channel Audio DSP R 595-MS320C5532AZHH R 595-MS320C5532AZHH10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
HTSSOP-38
3.3 V
3.3 V
TAS3108
0 C
+ 70 C
Reel
SMD/SMT
Brand: Texas Instruments
Development Kit: TAS3108EVM2
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,67 € 19.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,44 €
Min:
1

Possible Replacement

Texas Instruments TMS320C5532AZHH10
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.