TAS2562YFPR

Texas Instruments
595-TAS2562YFPR
TAS2562YFPR

Mfr.:

Description:
Audio Amplifiers 6.1-W digital input smart amp with I/V A A 595-TAS2562YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6.1 W
0.01 %
DSBGA-36
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2562
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 1 Channel
Operating Supply Current: 3.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Vos - Input Offset Voltage: 1 mV
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2562 Class-D Audio Amplifier

Texas Instruments TAS2562 Class-D Audio Amplifier is a digital input Class-D audio amplifier optimized for efficiently driving high peak power into small loudspeaker applications. The Class-D amplifier can deliver 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V. Integrated speaker voltage and current sense provide for real-time monitoring of the loudspeakers. This feature permits pushing peak SPL while keeping speakers in the safe operation area. A battery-tracking peak voltage limiter with brown-out prevention optimizes amplifier headroom over the entire charge cycle preventing system shutdowns. Up to four Texas Instruments TAS2562 devices can share a common bus via I2S/TDM + I2C interfaces.

In Stock: 2.193

Stock:
2.193 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,12 € 2,12 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,10 € 3.300,00 €
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,68 €
Min:
1

Similar Product

Texas Instruments TAS2562YFPT
Texas Instruments
Audio Amplifiers 6.1-W digital input smart amp with I/V A A 595-TAS2562YFPR