TAS2320RBGR

Texas Instruments
595-TAS2320RBGR
TAS2320RBGR

Mfr.:

Description:
Audio Amplifiers 15W mono digital in put Class-D speaker

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
19 W
0.004 %
VQFN-26
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2320
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2320EVM
Input Type: Digital
Number of Channels: 1 Channel
Product: Speaker Amplfier
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.089

Stock:
2.089 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,76 € 1,76 €
1,29 € 12,90 €
1,18 € 29,50 €
1,05 € 105,00 €
0,98 € 245,00 €
0,946 € 473,00 €
Full Reel (Order in multiples of 3000)
0,759 € 2.277,00 €
0,744 € 4.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩