TAC5211IRGER

Texas Instruments
595-TAC5211IRGER
TAC5211IRGER

Mfr.:

Description:
Interface - CODECs High-performance mon o audio codec with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
2 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAC5212EVM-K
Moisture Sensitive: Yes
Operating Supply Current: 18.4 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5211
SNR - Signal to Noise Ratio: 119 dB, 120 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 98 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAC5211 High-Performance Mono Audio Codec

Texas Instruments TAC5211 High-Performance Mono Audio Codec has a 2VRMS differential input, 119dB mono ADC and 2VRMS differential output, 120dB mono or 1VRMS single-ended output, 111dB stereo DAC. The TAC5211 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5211 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5211 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5211 an excellent choice for space-constrained audio applications.

In Stock: 1.384

Stock:
1.384 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
3,07 € 307,00 €
2,92 € 730,00 €
2,86 € 1.430,00 €
Full Reel (Order in multiples of 3000)
2,85 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩