SRC4194IPAGR

Texas Instruments
595-SRC4194IPAGR
SRC4194IPAGR

Mfr.:

Description:
Audio Sample Rate Converters 4-Ch Asynch Sample R ate Converter A 595 A 595-SRC4194IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
TQFP-64
- 140 dB
1.65 V, 3 V
2 V, 3.6 V
SRC4194
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SRC4194EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 2 V, 3 V to 3.6 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
20,30 € 20,30 €
16,22 € 162,20 €
15,20 € 380,00 €
14,10 € 1.410,00 €
13,56 € 3.390,00 €
13,24 € 6.620,00 €
13,19 € 13.190,00 €
Full Reel (Order in multiples of 1500)
13,18 € 19.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,50 €
Min:
1

Similar Product

Texas Instruments SRC4194IPAG
Texas Instruments
Audio Sample Rate Converters 4-Channel Async Samp le Rate Conv A 595- A 595-SRC4194IPAGT