SNJ54LVC02AFK

595-SNJ54LVC02AFK
SNJ54LVC02AFK

Mfr.:

Description:
Logic Gates Military 4-ch, 2-input, 2-V to 3.6-V NOR gates 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
NOR
4 Gate
LVC
2 Input
LCCC-20
1 Output
24 mA
- 24 mA
4.4 ns
2 V
3.6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.83 mm
Input Type: TTL
Length: 8.89 mm
Logic Type: 2-Input NOR
Output Type: TTL
Pin Count: 20
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN54LVC02A
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 8.89 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: