SN888CD

Texas Instruments
595-SN888CD
SN888CD

Mfr.:

Description:
RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN888C
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5 V
5 V
900 uA
- 40 C
+ 85 C
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 316 mW
Product Type: RS-485 Interface IC
Propagation Delay Time: 85 ns, 700 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,23 € 22,30 €
2,04 € 51,00 €
1,82 € 136,50 €
1,73 € 519,00 €
1,69 € 887,25 €
1,60 € 1.680,00 €
1,56 € 3.978,00 €
1,52 € 7.638,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,48 €
Min:
1

Similar Product

Texas Instruments SN888CDR
Texas Instruments
RS-485 Interface IC Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD