SN75452BPS

Texas Instruments
595-SN75452BPS
SN75452BPS

Mfr.:

Description:
Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-8
300 mA
4.75 V
5.25 V
56 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: TTL
Number of Channels: 2 Channel
Output Type: Open Collector
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 26 ns
Series: SN75452B
Factory Pack Quantity: 80
Subcategory: Logic ICs
Unit Weight: 198,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.849

Stock:
6.849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,69 € 6,90 €
0,561 € 14,03 €
0,531 € 42,48 €
0,507 € 121,68 €
0,491 € 274,96 €
0,452 € 470,08 €
0,44 € 1.126,40 €
0,434 € 2.187,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments SN75452BPSR
Texas Instruments
Buffers & Line Drivers Dual Hi Current Peri pheral Drivers