SN74LVT573PWR

Texas Instruments
595-SN74LVT573PWR
SN74LVT573PWR

Mfr.:

Description:
Latches 3.3V ABT Octal Trans D-Type Latches R 59 R 595-SN74LVTH573PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
BiCMOS
LVT
1 Circuit
8 Line
TSSOP-20
Non-Inverting
2.7 ns at 3.3 V
12 mA
32 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74LVT573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8.6 mA
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,94 € 2,94 €
2,19 € 21,90 €
2,00 € 50,00 €
1,80 € 180,00 €
1,69 € 422,50 €
1,66 € 830,00 €
1,57 € 1.570,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3.060,00 €
1,50 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩