SN74LVCC3245APW

Texas Instruments
595-SN74LVCC3245APW
SN74LVCC3245APW

Mfr.:

Description:
Translation - Voltage Levels Octal w/adj Vout A 5 95-SN74LVCC3245APWT A 595-SN74LVCC3245APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
200 Mb/s
TSSOP-24
5.5 V
2.3 V, 3 V
SN74LVCC3245A
2.4 ns
- 40 C
+ 85 C
SMD/SMT
LVCC
Tube
Brand: Texas Instruments
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,32 € 33,00 €
1,26 € 151,20 €
1,19 € 357,00 €
1,15 € 621,00 €
1,12 € 1.142,40 €
1,08 € 2.721,60 €
1,07 € 5.392,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,68 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments SN74LVCC3245APWT
Texas Instruments
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC3245APW A A 595-SN74LVCC3245APW