SN74LVC7032APWR

Texas Instruments
595-SN74LVC7032APWR
SN74LVC7032APWR

Mfr.:

Description:
Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC7032A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC7032A/SN74LVC7032A-Q1 2-Input OR Gates

Texas Instruments SN74LVC7032A/SN74LVC7032A-Q1 Quad 2-Input OR Gates contain four independent 2-input OR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7032A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.751

Stock:
5.751 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,241 € 0,24 €
0,167 € 1,67 €
0,148 € 3,70 €
0,127 € 12,70 €
0,117 € 29,25 €
0,111 € 55,50 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,096 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩