SN74LVC2G79DCTR

Texas Instruments
595-SN74LVC2G79DCTR
SN74LVC2G79DCTR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge- Trigg ered D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
2 Circuit
Single-Ended
SM-8
CMOS, TTL
Non-Inverting
5.2 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.29 mm
Length: 2.95 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Quiescent Current: 5 uA
Series: SN74LVC2G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2.8 mm
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.405

Stock:
1.405 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,722 € 0,72 €
0,516 € 5,16 €
0,464 € 11,60 €
0,408 € 40,80 €
0,381 € 95,25 €
0,365 € 182,50 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,334 € 1.002,00 €
0,326 € 1.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩