SN74LVC16T245DGGR

Texas Instruments
595-SN74LC16T245DGGR
SN74LVC16T245DGGR

Mfr.:

Description:
Translation - Voltage Levels 16BDualSplyBusTrans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
TSSOP-48
5.5 V
1.65 V
SN74LVC16T245
23.8 ns
- 40 C
+ 85 C
SMD/SMT
LVC
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4.495

Stock:
4.495
Can Dispatch Immediately
On Order:
10.000
Expected 12/24/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,09 € 3,09 €
2,31 € 23,10 €
2,12 € 53,00 €
1,96 € 196,00 €
1,87 € 467,50 €
1,80 € 1.800,00 €
Full Reel (Order in multiples of 2000)
1,62 € 3.240,00 €
1,56 € 6.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩