SN74LVC157AD

Texas Instruments
595-SN74LVC157AD
SN74LVC157AD

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data A 595-SN74 LVC157ADT A 595-SN7 A 595-SN74LVC157ADT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
LVC
2 Input
1 Output
SOIC-16
4 bit
7 ns
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 24 mA
Length: 9.9 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 24 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC157A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC157A/SN74LVC157A-Q1 Data Multiplexers

Texas Instruments SN74LVC157A/SN74LVC157A-Q1 Data Selectors/Multiplexers are 2-line to 1-line devices with four channels. These digital data selectors/multiplexers feature <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C and >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C. The SN74LVC157A-Q1 data selectors/multiplexers are qualified for automotive applications and are designed to operate within the 2.7VCC to 3.6VCC voltage range.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,767 € 7,67 €
0,694 € 17,35 €
0,613 € 73,56 €
0,575 € 161,00 €
0,552 € 287,04 €
0,527 € 527,00 €
0,513 € 1.292,76 €
0,501 € 2.505,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1