SN74LVC112APWT

Texas Instruments
595-SN74LVC112APWT
SN74LVC112APWT

Mfr.:

Description:
Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74LVC112APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
LVC
2 Circuit
LVTTL
TSSOP-16
CMOS, TTL
Inverting/Non-Inverting
7.1 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 3
Number of Output Lines: 2 Line
Product Type: Flip Flops
Quiescent Current: 10 uA
Reset Type: Set, Reset
Series: SN74LVC112A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,14 € 1,14 €
0,815 € 8,15 €
0,745 € 18,63 €
0,659 € 65,90 €
Full Reel (Order in multiples of 250)
0,617 € 154,25 €
0,592 € 296,00 €
0,575 € 575,00 €
0,565 € 1.412,50 €
0,558 € 2.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments SN74LVC112APW
Texas Instruments
Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74LVC112APWT