SN74LVC10ADG4

Texas Instruments
595-SN74LVC10ADG4
SN74LVC10ADG4

Mfr.:

Description:
Logic Gates Triple 3 Input Pos N AND Gate ALT 595-SN ALT 595-SN74LVC10AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
LVC
9 Input
SOIC-14
3 Output
24 mA
- 24 mA
4.9 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 3-Input NAND
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC10A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC10A NAND Gates

Texas Instruments SN74LVC10A NAND Gates are triple 3-input positive-NAND gates designed to operate within the 1.65VCC to 3.6VCC voltage range. The input accepts voltages up to 5.5V. These NAND gates feature a 4.9ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC10A NAND gates operate within the -40°C to 125°C temperature range and are available in the WQFN package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,694 € 6,94 €
0,624 € 31,20 €
0,55 € 55,00 €
0,513 € 128,25 €
0,492 € 246,00 €
0,476 € 476,00 €
0,455 € 1.137,50 €
0,444 € 2.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments SN74LVC10AD
Texas Instruments
Logic Gates Triple 3-Input A 595 -SN74LVC10ADT A 595 A 595-SN74LVC10ADT