SN74LVC00ADRQ1

Texas Instruments
595-SN74LVC00ADRQ1
SN74LVC00ADRQ1

Mfr.:

Description:
Logic Gates Automotive four-chan nel two-input 1.1V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LVC
2 Input
SOIC-14
1 Output
24 mA
- 24 mA
4.3 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Output Voltage: 1.65 V to 3.6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC00A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates

Texas Instruments SN74LVC00A/SN74LVC00A-Q1 Quad 2-Input Positive-NAND Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC00A/SN74LVC00A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC00A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.977

Stock:
2.977 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,445 € 4,45 €
0,399 € 9,98 €
0,349 € 34,90 €
0,325 € 81,25 €
0,31 € 155,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €