SN74LS90N

Texas Instruments
595-SN74LS90N
SN74LS90N

Mfr.:

Description:
Counter ICs DECADE COUNTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Decade
LS
4 bit
Up
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS90
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 224

Stock:
224
Can Dispatch Immediately
On Order:
675
Expected 1/11/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,47 € 24,70 €
2,18 € 54,50 €
1,99 € 199,00 €
1,94 € 485,00 €
1,87 € 935,00 €
1,79 € 1.790,00 €
1,75 € 4.375,00 €