SN74LS375DR

595-SN74LS375DR
SN74LS375DR

Mfr.:

Description:
Latches Quad bistable latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bipolar
LS
2 Circuit
4 Line
SOIC-Narrow-16
Inverting/Non-Inverting
27 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Operating Supply Current: 12 mA
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Latches
Reset Type: No Reset
Factory Pack Quantity: 1
Subcategory: Logic ICs
Type: D-Type
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,83 €
Min:
1