SN74LS05DR

Texas Instruments
595-SN74LS05DR
SN74LS05DR

Mfr.:

Description:
Buffers & Line Drivers Hex inverters w/open collector output A A 595-SN74LS05D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Inverting
SOIC-14
8 mA
18 mA
4.75 V
5.25 V
33 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 32 ns at 5 V
Series: SN74LS05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.802

Stock:
1.802 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,731 € 0,73 €
0,525 € 5,25 €
0,474 € 11,85 €
0,416 € 41,60 €
0,389 € 97,25 €
0,372 € 186,00 €
0,37 € 370,00 €
Full Reel (Order in multiples of 2500)
0,343 € 857,50 €
0,335 € 1.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments SN74LS05D
Texas Instruments
Buffers & Line Drivers Hex w/ OC Output A 5 95-SN74LS05DR A 595 A 595-SN74LS05DR